| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1006SB |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1006SB |
62GB14E1006SB
| Heilind Number: | PCD62GB14E1006SB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1006SB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1006SB, a rugged and reliable Circular MIL Spec Connector designed to meet stringent MIL-C-26482E military specifications. Part of the 62GB Series, this connector features a durable aluminum shell with Olive Drab Zinc Cobalt finish, ensuring optimal performance in harsh environments. The gold-plated socket contacts provide excellent conductivity and corrosion resistance, while the bayonet locking mechanism guarantees secure mating. With an insert arrangement of 10-6 and keying position B, this connector offers precise and efficient connectivity. Perfect for military and industrial applications, the 62GB14E1006SB is a top choice for mission-critical operations.

