| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1007PE416 |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-7 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1007PE416 |
62GB14E1007PE416
| Heilind Number: | PCD62GB14E1007PE416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1007PE416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1007PE416, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for superior conductivity and durability. With a shell size of 10 and a single hole fixing receptacle, it offers secure and efficient connectivity in demanding environments. The aluminum shell and electroless nickel finish ensure corrosion resistance and longevity. Its pin contact type and bayonet locking mechanism make for easy and secure installations. Perfect for aerospace, defense, and industrial applications, the 62GB14E1007PE416 guarantees high-performance connectivity in even the harshest conditions.

