| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1007SB714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 10-7 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1007SB714 |
62GB14E1007SB714
| Heilind Number: | PCD62GB14E1007SB714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1007SB714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1007SB714, a rugged circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this high-performance connector features gold contact plating for enhanced conductivity and durability. With a shell size of 10 and a single-hole fixing receptacle design, it is ideal for demanding applications in aerospace, defense, and industrial sectors. The olive drab cadmium shell finish not only provides corrosion resistance but also ensures compliance with environmental regulations. Boasting a 10-7 insert arrangement and B keying position, this connector offers secure and reliable connections. Its bayonet locking mechanism further guarantees stability in harsh operating conditions. Perfect for use in mission-critical systems, the 62GB14E1007SB714 is a trusted solution for your connectivity needs.

