| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1007SC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 10-7 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1007SC |
62GB14E1007SC
| Heilind Number: | PCD62GB14E1007SC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1007SC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1007SC, a rugged and reliable Circular MIL Spec Connector designed to meet military specification MIL-C-26482E. Part of the 62GB Series, this connector features a gold contact plating for enhanced conductivity and durability. With a shell size of 10 and a single hole fixing receptacle design made of aluminum with Olive Drab Zinc Cobalt finish, it offers superior protection against harsh environments. The socket contact type and bayonet locking mechanism ensure secure and stable connections. Engineered for insert arrangement 10-7 and keying position C, this connector guarantees precise and efficient mating. Ideal for demanding applications in aerospace, defense, and industrial sectors, the 62GB14E1007SC is a top choice for high-performance connectivity.

