| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1203PE714 |
| Series: | 62GB Series |
| Shell Size: | 12 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1203PE714 |
62GB14E1203PE714
| Heilind Number: | PCD62GB14E1203PE714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1203PE714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1203PE714, a rugged and reliable circular connector designed to meet stringent military specifications. Built for durability, this connector is part of the MIL-C-26482E compliant 62GB Series, featuring a gold contact plating for optimal conductivity. The shell, crafted from aluminum with an olive drab cadmium finish, offers robust protection in harsh environments. With a shell size of 12 and a single hole fixing receptacle design, it ensures secure and stable connections. The pin contact type and bayonet locking mechanism guarantee a strong and dependable link. Ideal for use in demanding applications, this connector, with its 12-3 insert arrangement and E keying position, delivers uncompromising performance. Trust in the 62GB14E1203PE714 for your connectivity needs.

