| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1203SC714 |
| Series: | 62GB Series |
| Shell Size: | 12 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1203SC714 |
62GB14E1203SC714
| Heilind Number: | PCD62GB14E1203SC714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1203SC714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1203SC714, a rugged and reliable circular connector designed to meet stringent MIL-C-26482E military specifications. Part of the 62GB Series, this socket contact connector features gold plating for optimal conductivity, ensuring secure and durable connections in demanding environments. Its aluminum shell, finished in olive drab cadmium, offers both strength and corrosion resistance. With a single hole fixing receptacle design and bayonet locking mechanism, installation and maintenance are quick and easy. The 12-3 insert arrangement, along with keying position C, provides precise alignment. Whether for aerospace, defense, or industrial applications, the 62GB14E1203SC714 is the ideal solution for high-performance connectivity.

