| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1208PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 12-8 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1208PC |
62GB14E1208PC
| Heilind Number: | PCD62GB14E1208PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1208PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1208PC, a rugged and reliable circular connector that meets stringent MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for superior conductivity and durability. With a shell size of 12 and a single hole fixing receptacle design, it provides secure connections in harsh environments. The olive drab zinc cobalt shell finish ensures resistance to corrosion. Its 12-8 insert arrangement, keying position C, and bayonet locking mechanism guarantee precise and stable mating. Ideal for military and industrial applications, this connector offers uncompromising performance in even the harshest conditions. Trust the 62GB14E1208PC for your critical connectivity needs.

