| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1210SW416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 12-10 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1210SW416 |
62GB14E1210SW416
| Heilind Number: | PCD62GB14E1210SW416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1210SW416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1210SW416, a rugged and reliable circular connector designed to meet stringent military specifications. Built to withstand harsh environments, this connector is part of the MIL-C-26482E compliant 62GB Series, ensuring optimal performance in the field. Featuring gold contact plating for enhanced conductivity and durability, it is ideal for mission-critical applications. The aluminum shell with electroless nickel finish offers superior corrosion resistance, while the single hole fixing receptacle design and bayonet locking mechanism provide secure and efficient connectivity. With a socket contact type and 12-10 insert arrangement, this connector guarantees seamless and high-speed data transmission. Trust in the 62GB14E1210SW416 for your demanding connectivity needs.

