| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1402PN416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 14-2 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1402PN416 |
62GB14E1402PN416
| Heilind Number: | PCD62GB14E1402PN416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1402PN416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing our meticulously crafted Circular MIL Spec Connector, SKU 62GB14E1402PN416. This military-grade connector, compliant with MIL-C-26482E standards, is designed to meet the rigorous demands of aerospace and defense applications. The 62GB Series guarantees reliable performance in even the harshest environments, with gold-plated pins ensuring optimal conductivity. Its durable aluminum shell with electroless nickel finish offers superior protection against corrosion and wear. Featuring a single hole fixing receptacle and bayonet locking mechanism, installation is secure and hassle-free. With insert arrangement 14-2 and keying position N, compatibility and connectivity are assured. This connector is a vital component in mission-critical systems, providing dependable signal transmission and power supply. Trust in the 62GB14E1402PN416 for uncompromising quality and performance.

