| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1405SE714 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1405SE714 |
62GB14E1405SE714
| Heilind Number: | PCD62GB14E1405SE714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1405SE714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1405SE714, a ruggedized Circular MIL Spec Connector designed to meet stringent military specifications. Part of the 62GB Series, this connector features a durable aluminum shell with a protective Olive Drab Cadmium finish, ensuring reliability in even the harshest environments. With Gold contact plating, it guarantees optimal conductivity for secure data and power transmission. The socket contact type and single hole fixing receptacle make it easy to install and connect. Its MIL-C-26482E compliance certifies its performance under extreme conditions. Perfect for aerospace, defense, and industrial applications, the 62GB14E1405SE714 is the ultimate solution for high-stakes connectivity needs.

