| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1412PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-12 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1412PC |
62GB14E1412PC
| Heilind Number: | PCD62GB14E1412PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1412PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1412PC, a rugged military-grade circular connector designed to meet the stringent specifications of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. Its shell, crafted from aluminum with an Olive Drab Zinc Cobalt finish, offers superior protection in harsh environments. The single hole fixing receptacle with a pin contact type, insert arrangement of 14-12, and bayonet locking mechanism ensure secure and reliable connections. With its keying position at C and compact shell size 14, this connector is ideal for a wide range of applications in aerospace, defense, and industrial sectors. Trust in the 62GB14E1412PC for high-performance connectivity in demanding environments.

