| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1412PX416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 14-12 |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1412PX416 |
62GB14E1412PX416
| Heilind Number: | PCD62GB14E1412PX416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1412PX416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1412PX416, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the 62GB Series, this connector features a gold-plated contact for optimal conductivity and durability. With a shell size of 14 and a single hole fixing receptacle design, it is perfect for secure installations in demanding environments. The aluminum shell with electroless nickel finish ensures corrosion resistance, while the bayonet locking mechanism guarantees a secure connection. Engineered for insert arrangement 14-12 and keying position X, this connector is ideal for applications requiring precise alignment. Trust in the 62GB14E1412PX416 for high-performance connectivity in aerospace, defense, and industrial settings.

