| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1415SN |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1415SN |
62GB14E1415SN
| Heilind Number: | PCD62GB14E1415SN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1415SN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1415SN, a rugged and reliable military specification connector from the esteemed 62GB Series. Built to endure the harshest environments, this connector features gold contact plating for optimal conductivity and longevity. Its aluminum shell with Olive Drab Zinc Cobalt finish not only offers durability but also ensures efficient signal transmission. With a shell size of 14 and a socket contact type, it is designed for secure and seamless connections. The single hole fixing receptacle with bayonet locking mechanism guarantees a tight and stable fit. Ideal for military and industrial applications, this connector, with its 14-15 insert arrangement and N keying position, meets the highest standards of performance and reliability. Trust in the 62GB14E1415SN for your critical connectivity needs.

