| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1415SW771 |
| Series: | 62GB Series |
| Shell Size: | 14 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1415SW771 |
62GB14E1415SW771
| Heilind Number: | PCD62GB14E1415SW771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1415SW771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1415SW771, a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications. This high-performance connector, part of the 62GB Series, features gold contact plating for optimal conductivity and durability. Its aluminum shell, finished in Olive Drab Zinc Cobalt, offers excellent corrosion resistance in harsh environments. The Single Hole Fixing Receptacle design, with a shell size of 14 and socket contact type, ensures secure connections in critical applications. With an insert arrangement of 14-15 and W keying position, compatibility and mating are effortless. The bayonet locking mechanism provides added security. Ideal for aerospace, defense, and industrial use, this connector guarantees high-quality performance.

