| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1415SZ |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-15 |
| Keying Position: | Z |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1415SZ |
62GB14E1415SZ
| Heilind Number: | PCD62GB14E1415SZ |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1415SZ |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1415SZ, a rugged and reliable military specification circular connector from the esteemed 62GB Series. Built to withstand the harshest environments, this connector features gold contact plating for optimal conductivity, ensuring secure and durable connections. Its aluminum shell with olive drab zinc cobalt finish not only enhances durability but also provides corrosion resistance. The shell size 14, single hole fixing receptacle design, and bayonet locking mechanism offer easy and secure installation. With insert arrangement 14-15 and keying position Z, compatibility and alignment are guaranteed. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector is a testament to quality and performance. Trust in the 62GB14E1415SZ for your connectivity needs.

