| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1608SC |
| Series: | 62GB Series |
| Shell Size: | 16 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-8 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1608SC |
62GB14E1608SC
| Heilind Number: | PCD62GB14E1608SC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1608SC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1608SC, a ruggedly reliable circular connector designed to meet rigorous military specifications. Constructed with a durable aluminum shell finished in Olive Drab Zinc Cobalt, this connector is built for performance in demanding environments. Featuring gold contact plating for optimal conductivity, and a single hole fixing receptacle with a bayonet locking mechanism, it ensures secure and stable connections. The 62GB Series, with its MIL-C-26482E certification, guarantees quality and compliance. With a precise insert arrangement of 16-8 and keying position C, this connector offers seamless compatibility. Trusted for its durability and efficiency, it is an essential component for any mission-critical application. Explore the 62GB14E1608SC and experience unparalleled connectivity in the field.

