| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1608SY416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 16-8 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1608SY416 |
62GB14E1608SY416
| Heilind Number: | PCD62GB14E1608SY416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1608SY416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1608SY416, a meticulously crafted military-specification connector from the prestigious 62GB Series. With a gleaming gold contact plating ensuring optimal conductivity, this socket-type connector boasts a rugged aluminum shell in size 16, meeting the stringent standards of MIL-C-26482E. Designed for reliability in demanding environments, its single hole fixing receptacle with electroless nickel finish guarantees secure and durable connections. Featuring an insert arrangement of 16-8 and a Y keying position for precise alignment, the 62GB14E1608SY416 employs a bayonet locking mechanism for swift and dependable coupling. Perfect for applications requiring high-performance circular connectors, this product stands out in the realm of military and industrial connectivity.

