| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1626PF416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 16-26 |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1626PF416 |
62GB14E1626PF416
| Heilind Number: | PCD62GB14E1626PF416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1626PF416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1626PF416, a robust circular connector built to MIL-C-26482E military specifications. Part of the 62GB Series, this connector boasts a durable aluminum shell with a sleek electroless nickel finish, ensuring reliable performance in even the harshest environments. Featuring a shell size of 16 and a single-hole fixing receptacle design, it offers secure connectivity with a bayonet locking mechanism for added stability. The gold contact plating guarantees efficient signal transmission, while the pin contact type and 16-26 insert arrangement make it versatile for various applications. With its F keying position, this connector provides easy mating orientation. Ideal for aerospace, defense, and industrial use, the 62GB14E1626PF416 is a top-tier choice for demanding connectivity needs.

