| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E1832PC |
| Series: | 62GB Series |
| Shell Size: | 18 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-32 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E1832PC |
62GB14E1832PC
| Heilind Number: | PCD62GB14E1832PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E1832PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E1832PC, a robust circular connector meticulously crafted to meet stringent military specifications. Designed for rugged environments, this connector is part of the MIL-C-26482E compliant 62GB Series, ensuring unparalleled durability and performance. Featuring gold contact plating for optimal conductivity and corrosion resistance, it is ideal for critical applications. The shell, made of aluminum with an olive drab zinc cobalt finish, offers superior strength and protection. With a shell size of 18 and a single hole fixing receptacle design, installation is secure and hassle-free. The 18-32 insert arrangement, along with a bayonet locking mechanism and keying position C, guarantees reliable connections in high-stress situations. Trust in the 62GB14E1832PC for seamless connectivity in demanding environments.

