| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14E2016PE771 |
| Series: | 62GB Series |
| Shell Size: | 20 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14E2016PE771 |
62GB14E2016PE771
| Heilind Number: | PCD62GB14E2016PE771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14E2016PE771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14E2016PE771, a rugged and reliable military specification circular connector from the esteemed 62GB Series. Crafted for high-performance in demanding environments, this connector boasts gold contact plating for optimal conductivity and durability. Its aluminum shell, finished in olive drab zinc cobalt, offers exceptional corrosion resistance. Featuring a single hole fixing receptacle with a bayonet locking mechanism, installation is secure and straightforward. With a shell size of 20 and contact type of pin, this connector is designed for insert arrangement 20-16 with keying position E. Ideal for aerospace, defense, and industrial applications requiring dependable connectivity, the 62GB14E2016PE771 sets the standard for excellence in circular MIL spec connectors.

