| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F0803PF714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 8-3 |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F0803PF714 |
62GB14F0803PF714
| Heilind Number: | PCD62GB14F0803PF714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F0803PF714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F0803PF714, a military-specification connector designed for rugged performance in demanding environments. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 8 and a pin contact type, it offers secure and reliable connections. The aluminum shell, finished in olive drab cadmium, ensures corrosion resistance. The single hole fixing receptacle with a bayonet locking mechanism provides easy and secure installation. Perfect for applications requiring high reliability, this connector, meeting MIL-C-26482E standards, is a crucial component in military, aerospace, and industrial systems. Experience the power of seamless connectivity with the 62GB14F0803PF714.

