| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F0803PF771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 8-3 |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F0803PF771 |
62GB14F0803PF771
| Heilind Number: | PCD62GB14F0803PF771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F0803PF771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F0803PF771, a rugged and reliable circular connector built to military specification MIL-C-26482E. Part of the 62GB Series, this connector features a gold contact plating for optimal conductivity in demanding environments. With a shell size of 8 and a single hole fixing receptacle design, it ensures secure and efficient connections. The shell material is durable aluminum, finished with Olive Drab Zinc Cobalt for corrosion resistance. The insert arrangement 8-3, keying position F, and bayonet locking mechanism guarantee precise and secure mating. Perfect for use in military and industrial applications, this connector is a essential component for high-performance systems.

