| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F0803SF771 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F0803SF771 |
62GB14F0803SF771
| Heilind Number: | PCD62GB14F0803SF771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F0803SF771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F0803SF771, a rugged and reliable circular connector designed to meet military specifications for enhanced durability and performance. Featuring gold contact plating, this connector ensures optimal conductivity in demanding environments. Its aluminum shell with olive drab zinc cobalt finish offers corrosion resistance, making it ideal for use in harsh conditions. The single hole fixing receptacle design, with a bayonet locking mechanism, guarantees secure connections. With a shell size of 8 and socket contact type, it is suitable for a wide range of applications. Meeting MIL-C-26482E standards, this connector is a trusted choice for aerospace, defense, and industrial applications. Trust in the 62GB Series for your connectivity needs.

