| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F0804PF416 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F0804PF416 |
62GB14F0804PF416
| Heilind Number: | PCD62GB14F0804PF416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F0804PF416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F0804PF416, a rugged and reliable Circular MIL Spec Connector designed for military applications. With a MIL-C-26482E certification, this connector meets stringent military specifications for performance and durability. Featuring a shell made of durable aluminum with an electroless nickel finish, it offers excellent corrosion resistance in harsh environments. The gold contact plating ensures superior conductivity, making it ideal for mission-critical operations. The single hole fixing receptacle with a bayonet locking mechanism provides secure and easy installation, while the 8-4 insert arrangement and F keying position prevent mismating. Trusted by defense organizations worldwide, the 62GB Series connector is a vital component for ensuring seamless communication and power transmission in demanding scenarios. Choose the 62GB14F0804PF416 for unparalleled reliability in the field.

