| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F0804PN416 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F0804PN416 |
62GB14F0804PN416
| Heilind Number: | PCD62GB14F0804PN416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F0804PN416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F0804PN416, a rugged and reliable military-spec circular connector designed for demanding environments. Built to meet MIL-C-26482E standards, this connector from the 62GB Series boasts exceptional durability and performance. Featuring gold contact plating for optimal conductivity, an aluminum shell with electroless nickel finish for corrosion resistance, and a single hole fixing receptacle design, it ensures secure and efficient connections. With a pin contact type, shell size 8, and insert arrangement 8-4, it offers versatility in various applications. The bayonet locking mechanism and keying position N provide added security. Ideal for use in aerospace, defense, and industrial settings, this connector delivers high-quality connectivity you can trust.

