| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F0898SN |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F0898SN |
62GB14F0898SN
| Heilind Number: | PCD62GB14F0898SN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F0898SN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F0898SN, a rugged and reliable Circular MIL Spec Connector designed to meet military specifications. Crafted for durability, this connector features a gold-plated socket contact for optimal conductivity in demanding environments. With a shell size of 8 and a single hole fixing receptacle made of aluminum with an olive drab zinc cobalt finish, it ensures secure and efficient connectivity. The bayonet locking mechanism guarantees a tight and stable connection, while the 8-98 insert arrangement with keying position N offers easy and precise mating. Ideal for use in aerospace, defense, and industrial applications, the 62GB Series Connector is a trusted solution for high-performance connectivity needs.

