| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1002SB |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-2 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F1002SB |
62GB14F1002SB
| Heilind Number: | PCD62GB14F1002SB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F1002SB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F1002SB, a rugged Circular MIL Spec Connector that meets the stringent military specification MIL-C-26482E. Part of the 62GB Series, this connector features a durable aluminum shell with a single hole fixing receptacle design, finished in olive drab zinc cobalt for enhanced corrosion resistance. Its gold-plated contacts ensure reliable conductivity in even the harshest environments. With a shell size of 10 and a socket contact type, it offers secure and efficient connections. The bayonet locking mechanism and keying position B provide added security and ease of use. Designed for high-performance applications, this connector is ideal for aerospace, defense, and industrial sectors. Trust the 62GB14F1002SB for your critical connectivity needs.

