| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1006PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 10-6 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F1006PC |
62GB14F1006PC
| Heilind Number: | PCD62GB14F1006PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F1006PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F1006PC, a rugged military-specification circular connector designed for reliable performance in harsh environments. Part of the 62GB Series, this connector features a durable aluminum shell with an olive drab zinc cobalt finish, providing excellent corrosion resistance. With a shell size of 10 and a single hole fixing receptacle design, it offers secure connectivity in mission-critical applications. The gold-plated pin contacts ensure optimal conductivity, meeting stringent MIL-C-26482E standards. Featuring a bayonet locking mechanism and a keying position of C, this connector guarantees proper mating and alignment. Designed for military and aerospace use, the 62GB14F1006PC is the ideal choice for high-reliability applications where performance is paramount.

