| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1006SB |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F1006SB |
62GB14F1006SB
| Heilind Number: | PCD62GB14F1006SB |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F1006SB |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F1006SB, a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications. Featuring a durable aluminum shell with Olive Drab Zinc Cobalt finish, this connector ensures optimal performance in harsh environments. The gold-plated contacts provide superior conductivity, while the Bayonet locking mechanism guarantees secure connections. With a single hole fixing receptacle and keying position B, the 62GB14F1006SB offers easy installation and alignment. Ideal for high-demand applications, this connector, part of the 62GB Series, is a trusted solution for aerospace, defense, and industrial sectors. Trust in its quality and performance for your critical connectivity needs.

