| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1007PB416 |
| Series: | 62GB Series |
| Shell Size: | 10 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-7 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F1007PB416 |
62GB14F1007PB416
| Heilind Number: | PCD62GB14F1007PB416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F1007PB416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F1007PB416, a rugged and reliable circular connector designed to meet stringent military specifications. Crafted in accordance with MIL-C-26482E standards, this connector from the 62GB Series ensures optimal performance in demanding environments. Featuring gold-plated pins for enhanced conductivity, a durable aluminum shell with electroless nickel finish, and a secure bayonet locking mechanism, it guarantees a stable and long-lasting connection. The single hole fixing receptacle with a shell size of 10 and an insert arrangement of 10-7, along with keying position B, offers easy and efficient installation. Ideal for a wide range of applications in aerospace, defense, and other industries requiring high-performance connectivity, the 62GB14F1007PB416 is a top-of-the-line solution that ensures seamless communication and power transmission. Trust in its quality and reliability for all your mission-critical needs.

