| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1007SE |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 10-7 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F1007SE |
62GB14F1007SE
| Heilind Number: | PCD62GB14F1007SE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F1007SE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F1007SE, a rugged and reliable military-specification circular connector from the 62GB Series. Designed for demanding environments, this connector features gold contact plating for optimal conductivity and longevity. With a shell size of 10 and a single hole fixing receptacle, it offers secure and efficient connectivity. The shell, constructed of durable aluminum with an olive drab zinc cobalt finish, ensures corrosion resistance and durability. Its 10-7 insert arrangement and E keying position provide precise mating, while the bayonet locking mechanism guarantees a secure connection. Perfect for military and industrial applications, this connector is a trusted solution for your high-reliability needs.

