| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1203SB771 |
| Series: | 62GB Series |
| Shell Size: | 12 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F1203SB771 |
62GB14F1203SB771
| Heilind Number: | PCD62GB14F1203SB771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F1203SB771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing our high-performance Circular MIL Spec Connector, the 62GB14F1203SB771. Built to meet stringent MIL-C-26482E military specifications, this connector from the 62GB Series is a reliable solution for demanding applications. Featuring gold contact plating for optimal conductivity, a rugged aluminum shell with Olive Drab Zinc Cobalt finish, and a Single Hole Fixing Receptacle design, it ensures secure connections in harsh environments. With a Socket contact type, Shell Size 12, and Insert Arrangement 12-3, it offers precise compatibility. The Bayonet locking mechanism and keying position B provide added security. Trust in the 62GB14F1203SB771 for top-tier performance in critical connectivity scenarios.

