| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1405PC |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-5 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F1405PC |
62GB14F1405PC
| Heilind Number: | PCD62GB14F1405PC |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F1405PC |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F1405PC, a rugged and reliable military-spec circular connector designed for demanding applications. Part of the 62GB Series, this connector features gold contact plating for superior signal transmission. With a shell size of 14 and a single hole fixing receptacle design, it offers secure and efficient connectivity in harsh environments. The olive drab zinc cobalt shell finish ensures durability and corrosion resistance, while the bayonet locking mechanism guarantees a strong and stable connection. Compliant with MIL-C-26482E specifications, the 62GB14F1405PC is perfect for military and aerospace use. Experience high-performance connectivity with this essential component.

