| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1412PN |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-12 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB14F1412PN |
62GB14F1412PN
Specifications
Detailed Description
Introducing the 62GB14F1412PN, a high-performance circular connector designed to meet MIL-C-26482E military specifications. Part of the rugged 62GB Series, this connector features gold contact plating for optimal conductivity. With a shell size of 14 and a single hole fixing receptacle design, it is perfect for secure and stable connections in demanding environments. The shell material is durable aluminum with an olive drab zinc cobalt finish, ensuring both strength and corrosion resistance. The 14-12 insert arrangement and N keying position provide precise alignment, while the bayonet locking mechanism offers easy and reliable mating. Ideal for a wide range of applications, this connector is a trusted choice for aerospace, defense, and industrial projects. Trust in the 62GB14F1412PN for robust and dependable connectivity.

