| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1412PN416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 14-12 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB14F1412PN416 |
62GB14F1412PN416
Specifications
Detailed Description
Introducing the 62GB14F1412PN416, a robust Circular MIL Spec Connector designed to meet military specification MIL-C-26482E. Part of the 62GB Series, this connector features durable aluminum construction with a single hole fixing receptacle for secure installation. Its gold-plated pins ensure reliable conductivity, while the electroless nickel shell finish provides corrosion resistance. The 14-12 insert arrangement and N keying position offer precise compatibility. With a bayonet locking mechanism, this connector guarantees a stable and secure connection. Perfect for high-demand applications in the military, aerospace, and industrial sectors, the 62GB14F1412PN416 sets a standard for performance and reliability.

