| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1412PN714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 14-12 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB14F1412PN714 |
62GB14F1412PN714
Specifications
Detailed Description
Introducing the MIL-C-26482E compliant 62GB Series Single Hole Fixing Receptacle, featuring a robust design ideal for military and aerospace applications. This high-performance connector boasts a shell size of 14 with a durable aluminum construction and olive drab cadmium finish for enhanced durability in harsh environments. With gold plating on its pin contacts, it ensures reliable conductivity. The 14-12 insert arrangement, N keying position, and bayonet locking mechanism offer secure and precise mating. Engineered for demanding conditions, this Circular MIL Spec Connector guarantees superior performance and longevity in critical connectivity tasks. Trust in the 62GB14F1412PN714 for your mission-critical operations.

