| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1412PN771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 14-12 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB14F1412PN771 |
62GB14F1412PN771
Specifications
Detailed Description
Introducing the 62GB14F1412PN771, a rugged circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features durable aluminum construction with a corrosion-resistant Olive Drab Zinc Cobalt shell finish. With a shell size of 14 and a single hole fixing receptacle design, it offers reliable connectivity in harsh environments. The gold contact plating ensures optimal signal transmission, while the pin contact type and 14-12 insert arrangement provide secure connections. Featuring a N keying position and bayonet locking mechanism, this connector guarantees proper mating and vibration resistance. Ideal for high-demand applications, it is a dependable choice for military, aerospace, and industrial use. Elevate your connectivity with the 62GB14F1412PN771.

