| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1608PN771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-8 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB14F1608PN771 |
62GB14F1608PN771
Specifications
Detailed Description
Introducing the 62GB14F1608PN771, a rugged and reliable circular connector designed to meet MIL-C-26482E military specifications. Part of the 62GB Series, this connector features gold contact plating for enhanced conductivity and durability. With a shell size of 16 and a single-hole fixing receptacle design, it offers secure connectivity in demanding environments. The shell, made of aluminum with an olive drab zinc cobalt finish, ensures resistance to corrosion and wear. Its 16-8 insert arrangement and N keying position provide precise mating alignment. Using a bayonet locking mechanism, the 62GB14F1608PN771 guarantees a fast and secure connection every time. Ideal for a wide range of applications, this connector is a crucial component for mission-critical systems.

