| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1608SB |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-8 |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB14F1608SB |
62GB14F1608SB
Specifications
Detailed Description
Introducing the 62GB14F1608SB, a rugged Circular MIL Spec Connector designed for demanding military applications. Built to meet MIL-C-26482E specifications, this connector from the 62GB Series ensures reliable performance in harsh environments. Featuring gold contact plating for enhanced conductivity, it boasts a shell size of 16 and a durable aluminum construction with an olive drab zinc cobalt finish. The socket contact type, single hole fixing receptacle design, and bayonet locking mechanism make for secure and efficient connections. With an insert arrangement of 16-8 and keying position B, this connector is perfect for high-stress situations. Trust in the 62GB14F1608SB for top-tier connectivity in the field.

