| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1608SC771 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Insert Arrangement: | 16-8 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB14F1608SC771 |
62GB14F1608SC771
Specifications
Detailed Description
The 62GB14F1608SC771 is a rugged and reliable Circular MIL Spec Connector, meeting the stringent military specification MIL-C-26482E. Part of the 62GB Series, this connector features a durable aluminum shell with Olive Drab Zinc Cobalt finish, making it suitable for harsh environments. Its Socket contact type with Gold plating ensures excellent conductivity. The 16-8 insert arrangement, along with a Single Hole Fixing Receptacle shell type and Bayonet locking mechanism, provides secure and efficient connections. With a keying position of C, this connector offers easy mating. Perfect for demanding applications, the 62GB14F1608SC771 guarantees high performance and durability.

