| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1608SY416 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Single Hole Fixing Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 16-8 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| SKU: | PCD62GB14F1608SY416 |
62GB14F1608SY416
Specifications
Detailed Description
Introducing the 62GB14F1608SY416, a high-performance military-specification connector from the renowned 62GB Series. Designed for rugged environments, this socket contact connector features gold plating for optimal conductivity and durability. With a shell size of 16 and aluminum construction, it ensures reliable performance under demanding conditions. The single hole fixing receptacle with electroless nickel shell finish offers corrosion resistance. Its 16-8 insert arrangement and Y keying position provide secure and precise mating. Featuring a bayonet locking mechanism, this connector guarantees a stable connection. Part of the Circular MIL Spec Connectors category, the 62GB14F1608SY416 is the perfect choice for aerospace, defense, and other hi-rel applications. Trust in its quality and performance for your critical connectivity needs.

