| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1626PN |
| Series: | 62GB Series |
| Shell Size: | 16 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F1626PN |
62GB14F1626PN
| Heilind Number: | PCD62GB14F1626PN |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F1626PN |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
The 62GB14F1626PN is a rugged Circular MIL Spec Connector designed to meet the stringent military specification MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 16 and a single hole fixing receptacle shell type, it offers secure and stable connections in demanding environments. The olive drab zinc cobalt shell finish provides corrosion resistance, while the bayonet locking mechanism ensures easy and reliable mating. Perfect for use in military and aerospace applications, the 62GB14F1626PN, with its 16-26 insert arrangement and N keying position, guarantees high performance and longevity in harsh conditions.

