| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB14F1832PC771 |
| Series: | 62GB Series |
| Shell Size: | 18 |
| Shell Type: | Single Hole Fixing Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-32 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB14F1832PC771 |
62GB14F1832PC771
| Heilind Number: | PCD62GB14F1832PC771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB14F1832PC771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB14F1832PC771, a military-specification connector from the renowned 62GB Series. This rugged connector features gold contact plating for optimal conductivity and durability. With a shell size of 18 and a single hole fixing receptacle design, it is perfect for secure installations in demanding environments. Constructed with aluminum shell material and finished in olive drab zinc cobalt, it offers reliable performance even in harsh conditions. The 18-32 insert arrangement, keying position C, and bayonet locking mechanism ensure precise and secure connections. Ideal for a wide range of applications, this Circular MIL Spec Connector is a top choice for high-performance connectivity needs. (Character count: 119)

