| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A0803PE714 |
| Military Specification: | MIL-C-26482E |
| Series: | 62GB Series |
| Contact Plating: | Gold |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Cable Mount Plug |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 8-3 |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A0803PE714 |
62GB16A0803PE714
| Heilind Number: | PCD62GB16A0803PE714 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A0803PE714 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A0803PE714, a rugged and reliable military-specification circular connector designed to meet the stringent standards of MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 8 and a pin contact type, it is perfect for demanding applications in harsh environments. The shell, made of aluminum with an olive drab cadmium finish, offers superior strength and corrosion resistance. The 8-3 insert arrangement and E keying position ensure easy and secure mating. Using a bayonet locking mechanism, this cable mount plug guarantees a robust and stable connection. Ideal for military, aerospace, and industrial use, the 62GB16A0803PE714 is a top choice for high-reliability connectivity.

