| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A0803PW771 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A0803PW771 |
62GB16A0803PW771
| Heilind Number: | PCD62GB16A0803PW771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A0803PW771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A0803PW771, a ruggedized military-specification connector designed for dependable performance in harsh environments. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity. With a shell size of 8 and a pin contact type, it is suitable for a range of applications. The aluminum shell, finished in Olive Drab Zinc Cobalt, offers durability and corrosion resistance. Meeting MIL-C-26482E standards, this cable mount plug, with an insert arrangement of 8-3 and W keying position, ensures secure and precise connections. Utilizing a bayonet locking mechanism, it provides quick and reliable mating. Whether used in aerospace, defense, or industrial settings, this Circular MIL Spec Connector is a trusted solution for high-performance connectivity.

