| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A0803SE771 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A0803SE771 |
62GB16A0803SE771
| Heilind Number: | PCD62GB16A0803SE771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A0803SE771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A0803SE771, a military-grade circular connector designed to meet the stringent specifications of MIL-C-26482E. Part of the rugged 62GB Series, this connector features gold contact plating for enhanced conductivity and durability. With a shell size of 8 and a socket contact type, it is perfect for cable mount applications. The aluminum shell, finished in olive drab zinc cobalt, offers exceptional strength and corrosion resistance. The 8-3 insert arrangement, along with the E keying position and bayonet locking mechanism, ensure secure and reliable connections in harsh environments. Ideal for use in aerospace, defense, and other high-reliability applications, the 62GB16A0803SE771 is a vital component for mission-critical systems.

