| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A0804PN771 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-4 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A0804PN771 |
62GB16A0804PN771
| Heilind Number: | PCD62GB16A0804PN771 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A0804PN771 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A0804PN771, a rugged and reliable military specification circular connector designed to meet the stringent requirements of MIL-C-26482E. Part of the 62GB Series, this connector features a durable aluminum shell with a corrosion-resistant olive drab zinc cobalt finish, perfect for demanding environments. With a shell size of 8 and a pin contact type, it offers secure and efficient cable mounting. The 8-4 insert arrangement and N keying position ensure proper mating, while the bayonet locking mechanism provides added stability. With gold contact plating for enhanced conductivity, this connector guarantees optimal performance. Ideal for aerospace, defense, and industrial applications, it is a essential component for mission-critical systems.

