| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A0898PE |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A0898PE |
62GB16A0898PE
| Heilind Number: | PCD62GB16A0898PE |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A0898PE |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
The 62GB16A0898PE is a rugged and reliable circular connector, meeting military specification MIL-C-26482E for high performance in demanding environments. Part of the 62GB Series, this cable mount plug features a durable aluminum shell with an olive drab zinc cobalt finish for corrosion resistance. With a shell size of 8 and contact type of pin, it offers secure and efficient connectivity. The insert arrangement of 8-98 and keying position E ensure proper mating, while the bayonet locking mechanism provides added stability. Ideal for use in aerospace, defense, and industrial applications, this connector is designed for optimal performance under extreme conditions. Trust in the 62GB16A0898PE for your critical connectivity needs.

