| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A0898PF |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Zinc Cobalt |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | F |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A0898PF |
62GB16A0898PF
| Heilind Number: | PCD62GB16A0898PF |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A0898PF |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A0898PF, a rugged and reliable circular connector designed to meet the stringent military specification MIL-C-26482E. Part of the 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 8 and a pin contact type, it is suitable for a wide range of applications. The aluminum shell, finished in olive drab zinc cobalt, ensures corrosion resistance in harsh environments. The cable mount plug design, with a bayonet locking mechanism and keying position F, guarantees secure and foolproof connections. With insert arrangement 8-98, this connector is a versatile solution for your connectivity needs. Trust in the 62GB16A0898PF for high-performance and dependable operation.

