| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Part Number: | Amphenol Pcd 62GB16A0898SE416 |
| Series: | 62GB Series |
| Shell Size: | 8 |
| Shell Type: | Cable Mount Plug |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-98 |
| Military Specification: | MIL-C-26482E |
| Operating Temperature: | -55 to 125 °C |
| SKU: | PCD62GB16A0898SE416 |
62GB16A0898SE416
| Heilind Number: | PCD62GB16A0898SE416 |
| Manufacturer: | Amphenol Pcd |
| Manufacturer Number: | 62GB16A0898SE416 |
| ECAD Model: |
Description:
This Miniature Bayonet Lock Connector Series Offers Designers Important Features not Found in any Other Range of Connectors. 62GB Series Connectors Compliant to the United States Military Specification MIL-C-26482E on Certificate No. 1713. They are the First and Only British Connectors to Have Achieved This. A Doubly Strong Position which Amphenol are Well Geared to Handle. The Manufacturing Facilities of the Whitstable Plant have Been Cited as Exemplary in Europe. Certainly the Layout is Extensive and Extremely Efficient. 62GB Series Connectors have Been well Established with Government Authorities on an International Scale.
More >>Specifications
Detailed Description
Introducing the 62GB16A0898SE416, a military-grade connector designed to meet and exceed the stringent requirements of MIL-C-26482E. Part of the robust 62GB Series, this connector features gold contact plating for optimal conductivity and durability. With a shell size of 8 and a socket contact type, it ensures secure and reliable connections in demanding environments. The aluminum shell, electroless nickel finish, and cable mount plug design make it suitable for a wide range of applications. Its insert arrangement 8-98 and keying position E facilitate easy and accurate installation. The bayonet locking mechanism provides added security, perfect for mission-critical tasks. In the category of Circular Connectors, Circular MIL Spec Connectors, and Hi-Rel products, the 62GB16A0898SE416 is a trusted choice for professionals in need of top-quality connectivity solutions.

